This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SY75603ATWL-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
SY75603ATWL-TR
JLCPCB Part #
C3613599
Package
VQFN-16(3x3)
Description
-40℃~+105℃ 1 1.62V~1.98V、2.25V~2.75V、2.97V~3.63V 2 250MHz VQFN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5360
200+ $0.5945
500+ $0.5736
1000+ $0.5640

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons