
* Images are for reference only
SY58605UMG-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY58605UMG-TR
- JLCPCB Part #
- C632397
- Package
- UDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 2.375V~2.625V 200ps@2.5V 35mA SY58605U Unidirectional UDFN-8-EP(2x2) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6101
10+
$10.2825
30+
$9.4156
100+
$8.7365
Related Products
Welcome back, may I help you?