
* Images are for reference only
PIC18F96J65-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F96J65-I/PT
- JLCPCB Part #
- C635597
- Package
- TQFP-100(12x12)
- Description
- -40℃~+85℃ 2V~3.6V 3.71875KB 41.667MHz 70 8 Bit 96KB Built-in FLASH PIC TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2034
10+
$2.7348
30+
$2.4545
100+
$2.1727
500+
$2.0438
1000+
$1.9842
Welcome back, may I help you?