
* Images are for reference only
SY10EL51ZI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10EL51ZI
- JLCPCB Part #
- C19553623
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~-4.75V 1 1 100ps 2.8GHz 475ps Asynchronous Complementary type D-Type Reset Rising Edge SOIC-8 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3163
190+
$2.9204
475+
$2.8225
1045+
$2.7743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?