
* Images are for reference only
SY10EL11VZC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10EL11VZC
- JLCPCB Part #
- C3613506
- Package
- SOIC-8
- Description
- 0℃~+85℃ 1 2 3V~5.5V Multi-channel fan-out/isolation drive、Internal termination and bias network SOIC-8 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1757
200+
$0.4558
500+
$0.4397
1000+
$0.4317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?