
* Images are for reference only
SY10E158JC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10E158JC
- JLCPCB Part #
- C3232592
- Package
- PLCC-28(11.5x11.5)
- Description
- -5.5V~-4.2V 0℃~+85℃ Multiplexer Single Supply PLCC-28(11.5x11.5) Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4475
200+
$2.8827
500+
$2.7812
1000+
$2.7312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?