
* Images are for reference only
SY100EP15VK4G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EP15VK4G
- JLCPCB Part #
- C637654
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 2.5GHz 2.97V~5.5V 4 TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4834
10+
$1.2289
30+
$1.0888
100+
$0.9309
500+
$0.8601
1000+
$0.8295
Related Products
Welcome back, may I help you?