
* Images are for reference only
SY100EL58ZI-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EL58ZI-TR
- JLCPCB Part #
- C19316441
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~-4.2V 14mA 230ps Dual Supply SOIC-8 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1034
200+
$0.8391
500+
$0.8118
1000+
$0.7973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?