
* Images are for reference only
SY100EL52ZG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EL52ZG
- JLCPCB Part #
- C637611
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5.5V~-4.2V、4.2V~5.5V 0ps 1 1 2.8GHz 365ps 50ps Complementary type D-Type Rising Edge SOIC-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6509
10+
$4.8855
30+
$4.4295
100+
$3.9687
500+
$3.7560
1000+
$3.6609
Welcome back, may I help you?