
* Images are for reference only
MC10EL31DR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10EL31DR2
- JLCPCB Part #
- C3826857
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0ps 1 1 100ps 10EL Series 2.8GHz 4.2V~5.7V 475ps Asynchronous Complementary D-Type Rising Edge Set and Reset SOIC-8 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2238
200+
$1.6358
500+
$1.5779
1000+
$1.5490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →