This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SST39VF802C-70-4C-B3KE

Extended
Manufacturer
Microchip Tech
MFR.Part #
SST39VF802C-70-4C-B3KE
JLCPCB Part #
C633406
Package
TFBGA-48(6x8)
Description
0℃~+70℃ 100 Years 100,000 cycles 2.7V~3.6V 25ms 3uA 8Mbit TFBGA-48(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9289
200+ $0.7469
480+ $0.7212
960+ $0.7083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons