
* Images are for reference only
SST39VF010-70-4I-NHE-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST39VF010-70-4I-NHE-T
- JLCPCB Part #
- C632851
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 18ms 1Mbit 1uA 2.7V~3.6V Hardware write protection、Software write protection PLCC-32(11.4x14) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$2.9686
10+
$2.8996
30+
$2.8530
100+
$2.8064
Related Products
Welcome back, may I help you?