
* Images are for reference only
SST38VF6404B-70I/TV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST38VF6404B-70I/TV
- JLCPCB Part #
- C637377
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 2.7V~3.6V 5MHz 5uA 64Mbit TSOPI-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6401
10+
$4.8262
30+
$4.3429
100+
$3.8548
500+
$3.6285
1000+
$3.5273
Related Products
Welcome back, may I help you?