
* Images are for reference only
SST26VF080A-104I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF080A-104I/SN
- JLCPCB Part #
- C1012895
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 2.3V~3.6V 8Mbit SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$2.7679
10+
$2.4356
30+
$2.2285
100+
$2.0165
500+
$1.9202
1000+
$1.8785
Welcome back, may I help you?