
* Images are for reference only
SST26VF032B-104I/TD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST26VF032B-104I/TD
- JLCPCB Part #
- C633352
- Package
- BGA-24
- Description
- -40℃~+85℃ 1.5ms 100 Years 100,000 cycles 104MHz 15uA 2.7V~3.6V 25ms 32Mbit SPI BGA-24 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1803
200+
$1.2314
480+
$1.1880
960+
$1.1672
Related Products
Welcome back, may I help you?