
* Images are for reference only
SST25WF040B-40E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25WF040B-40E/SN
- JLCPCB Part #
- C631786
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.65V~1.95V 100,000 cycles 20 Years 40MHz 4Mbit 7uA 800us SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3104
10+
$2.2558
30+
$2.2204
100+
$2.1835
Related Products
Welcome back, may I help you?