
* Images are for reference only
SST25VF020B-80-4C-QAE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST25VF020B-80-4C-QAE
- JLCPCB Part #
- C637014
- Package
- WSON-8-EP(5x6)
- Description
- 100 Years 100,000 cycles 2.7V~3.6V 2Mbit 5uA 80MHz SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2408
200+
$0.4802
500+
$0.4641
1000+
$0.4560
Related Products
Welcome back, may I help you?