
* Images are for reference only
SR087SG-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SR087SG-G
- JLCPCB Part #
- C624741
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 100mA 9V~50V Non-Isolated Soft Start SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.1390
10+
$2.6768
30+
$2.3885
100+
$2.0921
500+
$1.9585
1000+
$1.9005
Related Products
Welcome back, may I help you?