
* Images are for reference only
SMDA24C-7/TR7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMDA24C-7/TR7
- JLCPCB Part #
- C3703241
- Package
- SO-8
- Description
- -55℃~+150℃ 1uA 24V 26.7V 300W 35pF 55V 5A@8/20us Bidirectional Seven channels TVS SO-8 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9953
200+
$0.7725
500+
$0.7453
1000+
$0.7324
Welcome back, may I help you?