
* Images are for reference only
APT30M40JVFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT30M40JVFR
- JLCPCB Part #
- C5554185
- Package
- SOT-227B-4
- Description
- -55℃~+150℃ 1 N-channel 10.2nF 300V 40mΩ@10V 425nC@10V 450W 4V 70A SOT-227B-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.2966
200+
$45.6056
500+
$44.0820
1000+
$43.3290
Welcome back, may I help you?