This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDA05C-5/TR7

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMDA05C-5/TR7
JLCPCB Part #
C3713074
Package
SO-8
Description
-55℃~+150℃ 11V 200pF 300W 40uA 5 5A@8/20us 5V 6V Bidirectional TVS SO-8 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9761
200+ $1.1523
500+ $1.1123
1000+ $1.0914
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons