This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ70AE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMCJ70AE3/TR13
JLCPCB Part #
C3704591
Package
DO-214AB(SMCJ)
Description
1.5kW 113V 13.3A 1uA 70V 77.8V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6410
200+ $0.2481
500+ $0.2400
1000+ $0.2352
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons