
* Images are for reference only
SMCJ5.0E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMCJ5.0E3/TR13
- JLCPCB Part #
- C3703881
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 1.5kW 156.2A 1mA 5V 6.4V 9.6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6413
200+
$0.2482
500+
$0.2401
1000+
$0.2353
Welcome back, may I help you?