This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMCJ250AE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMCJ250AE3/TR13
JLCPCB Part #
C3713672
Package
DO-214AB(SMCJ)
Description
1.5kW 1uA 250V 3.7A 309V 405V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1560
200+ $0.4480
500+ $0.4319
1000+ $0.4239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons