
* Images are for reference only
SMCJ220CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMCJ220CAE3/TR13
- JLCPCB Part #
- C3715275
- Package
- DO-214AB(SMCJ)
- Description
- -55℃~+150℃ 1.5kW 1uA 220V 272V 356V 4.2A@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1787
200+
$0.4570
500+
$0.4408
1000+
$0.4328
Related Products
Welcome back, may I help you?