
* Images are for reference only
MT8808APR1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MT8808APR1
- JLCPCB Part #
- C2150898
- Package
- PLCC-28
- Description
- -40℃~+85℃ 100ns 20pF 4.5V~13.2V 45MHz 65Ω 8 PLCC-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1931
10+
$14.4809
30+
$13.2466
100+
$12.1702
Related Products
Welcome back, may I help you?