
* Images are for reference only
SMBJ5921BE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMBJ5921BE3/TR13
- JLCPCB Part #
- C7083308
- Package
- SMBJ(DO-214AA)
- Description
- -65℃~+150℃ 1 Independent 2.5Ω 200Ω 2W 5uA@5.2V 6.8V ±5% SMBJ(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1899
200+
$0.8741
500+
$0.8451
1000+
$0.8307
Welcome back, may I help you?