
* Images are for reference only
PIC18F25K22-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25K22-E/SS
- JLCPCB Part #
- C9801
- Package
- SSOP-28-208mil
- Description
- -40℃~+125℃ 1.5KB 10bit 2.3V~5.5V 24 256Byte 32KB 48MHz 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0197
10+
$1.7185
30+
$1.5285
100+
$1.3352
500+
$1.2482
1000+
$1.2096
2000+
$1.1951
4000+
$1.1838
Related Products
Welcome back, may I help you?