This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBG5379A/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMBG5379A/TR13
JLCPCB Part #
C6229760
Package
SMBG(DO-215AA)
Description
-65℃~+150℃ 1 Independent 110V 125Ω 500nA@79.2V 5W ±10% SMBG(DO-215AA) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3735
200+ $2.1455
500+ $2.0731
1000+ $2.0376

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons