
* Images are for reference only
JANTXV1N6320
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N6320
- JLCPCB Part #
- C3732098
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 2uA@4V 400Ω 500mW 6.8V ±5% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2549
200+
$6.2906
500+
$6.0698
1000+
$5.9603
Welcome back, may I help you?