This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAJ4747CE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
SMAJ4747CE3/TR13
JLCPCB Part #
C5919858
Package
DO-214AC
Description
-65℃~+150℃ 1 Independent 20V 22Ω 2W 5uA@15.2V 750Ω ±2% DO-214AC Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 7500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5402
200+ $0.6155
500+ $0.5946
1000+ $0.5850

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons