
* Images are for reference only
SMAJ180E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SMAJ180E3/TR13
- JLCPCB Part #
- C3710733
- Package
- DO-214AC(SMA)
- Description
- 1.4A@10/1000us 180V 222V 292V 500W IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
200+
$0.0800
500+
$0.0773
1000+
$0.0758
Related Products
Welcome back, may I help you?