
* Images are for reference only
SG3842DM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SG3842DM
- JLCPCB Part #
- C3093856
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 100Hz~500kHz 10V~30V 95% Flyback Isolation Over Current Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5195
200+
$1.7490
500+
$1.6880
1000+
$1.6575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?