
* Images are for reference only
UC3842ADX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- UC3842ADX
- JLCPCB Part #
- C3192868
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 10V~30V 500kHz 96% Boost、Flyback、Buck、Forward SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8813
200+
$0.3426
500+
$0.3297
1000+
$0.3233
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products