
* Images are for reference only
QT60326-ASG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- QT60326-ASG
- JLCPCB Part #
- C634951
- Package
- TQFP-44(10x10)
- Description
- -40℃~+105℃ 32 4.75V~5.25V Automatic sensitivity calibration、Waterproof anti-interference touch、Matrix scanning TQFP-44(10x10) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.9453
10+
$20.2790
Welcome back, may I help you?