
* Images are for reference only
QT1101-IS48G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- QT1101-IS48G
- JLCPCB Part #
- C3827668
- Package
- SSOP-48-300mil
- Description
- -40℃~+85℃ 10 2.8V~5V SSOP-48-300mil Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4246
200+
$1.3262
500+
$1.2796
1000+
$1.2555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?