
* Images are for reference only
PL135-67QC-R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL135-67QC-R
- JLCPCB Part #
- C626282
- Package
- TDFN-6(1.3x2)
- Description
- -40℃~+85℃ 1.62V~3.63V 40MHz 6 TDFN-6(1.3x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8588
10+
$2.4239
30+
$2.1501
100+
$1.8715
500+
$1.7443
1000+
$1.6895
Related Products
Welcome back, may I help you?