
* Images are for reference only
ATSAML21J17B-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML21J17B-MUT
- JLCPCB Part #
- C618310
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.62V~3.63V 128KB 12bit 12bit 16KB 32 Bit 48MHz 51 ARM Cortex-M0+ Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0078
10+
$5.1537
30+
$4.6335
100+
$4.1968
Welcome back, may I help you?