
* Images are for reference only
PL133-97QI-R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL133-97QI-R
- JLCPCB Part #
- C626280
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 150MHz 2.25V~3.63V 9 QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8156
200+
$1.0905
500+
$1.0519
1000+
$1.0325
Related Products
Welcome back, may I help you?