
* Images are for reference only
PL133-97QI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PL133-97QI
- JLCPCB Part #
- C647209
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 1.71V~3.63V 150MHz 9 QFN-16-EP(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0344
10+
$1.7244
30+
$1.5291
100+
$1.3305
500+
$1.2417
1000+
$1.2029
Related Products
Welcome back, may I help you?