
* Images are for reference only
PIC32MZ2025DAB288-I/4J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ2025DAB288-I/4J
- JLCPCB Part #
- C635793
- Package
- LFBGA-288
- Description
- -40℃~+85℃ 1.7V~3.6V 120 12bit 200MHz 256KB 2MB 32 Bit Built-in FLASH MIPS32 microAptiv LFBGA-288 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6213
200+
$7.5935
500+
$7.3269
1000+
$7.1952
Related Products
Welcome back, may I help you?