
* Images are for reference only
PIC32MZ1024ECM144-I/PH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ1024ECM144-I/PH
- JLCPCB Part #
- C638499
- Package
- TQFP-144(16x16)
- Description
- -40℃~+85℃ 10bit 120 1MB 2.3V~3.6V 200MHz 32 Bit 512KB Built-in FLASH MIPS32 microAptiv TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7458
200+
$6.8678
500+
$6.6270
1000+
$6.5082
Related Products
Welcome back, may I help you?