
* Images are for reference only
PIC16LC57C-04/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC57C-04/SP
- JLCPCB Part #
- C647584
- Package
- SPDIP-28
- Description
- 0℃~+70℃ 2.5V~5.5V 20 3KB 4MHz 72Byte 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7121
10+
$1.4487
30+
$1.2833
100+
$1.1147
500+
$1.0376
1000+
$1.0038
Related Products
Welcome back, may I help you?