
* Images are for reference only
PIC32MX430F064LT-V/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX430F064LT-V/TL
- JLCPCB Part #
- C624631
- Package
- VTLA-124(9x9)
- Description
- -40℃~+105℃ 10bit 16KB 2.3V~3.6V 32 Bit 64KB 80MHz 85 Built-in FLASH MIPS32 M4K VTLA-124(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4093
200+
$5.5759
500+
$5.3801
1000+
$5.2837
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?