This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX250F128B-V/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX250F128B-V/SO
JLCPCB Part #
C646706
Package
SOIC-28-300mil
Description
-40℃~+105℃ 10bit 128KB 19 2.3V~3.6V 32 Bit 32KB 40MHz Built-in FLASH MIPS32 M4K SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1141
200+ $1.9796
500+ $1.9104
1000+ $1.8766

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons