
* Images are for reference only
AT90CAN32-16MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90CAN32-16MUR
- JLCPCB Part #
- C618256
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 16MHz 1KB 2.7V~5.5V 2KB 32KB 53 8 Bit AVR Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1201
200+
$2.3692
500+
$2.2854
1000+
$2.2435
Related Products
Welcome back, may I help you?