
* Images are for reference only
PIC32MX230F256BT-V/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX230F256BT-V/ML
- JLCPCB Part #
- C630483
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+105℃ 10bit 16KB 19 2.3V~3.6V 256KB 32 Bit 40MHz Built-in FLASH MIPS32 M4K QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4005
200+
$1.7032
500+
$1.6436
1000+
$1.6146
Welcome back, may I help you?