This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX230F064D-I/TL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX230F064D-I/TL
JLCPCB Part #
C640259
Package
VTLA-44(6x6)
Description
-40℃~+85℃ 16KB 2.3V~3.6V 32 Bit 33 40MHz 64KB Built-in FLASH MIPS32 M4K VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3699
200+ $4.0138
500+ $3.8725
1000+ $3.8035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons