This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX130F256D-50I/TL

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX130F256D-50I/TL
JLCPCB Part #
C640232
Package
VTLA-44(6x6)
Description
-40℃~+85℃ 16KB 2.3V~3.6V 256KB 32 Bit 35 50MHz Built-in FLASH MIPS32 M4K VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 61

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8748
200+ $4.2093
500+ $4.0600
1000+ $3.9878

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons