
* Images are for reference only
PIC32MX120F032B-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX120F032B-I/SP
- JLCPCB Part #
- C643650
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 21 32 Bit 32KB 40MHz 8KB Built-in FLASH MIPS32 M4K SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0809
200+
$1.1924
500+
$1.1505
1000+
$1.1296
Welcome back, may I help you?